Banner WLS27 LED LED Light Bar, 24 V dc, 24 V dc, IP66, IP67, IP69K, 285mm

RS Stock No.: 197-6836Brand: BannerManufacturers Part No.: 3802071
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Banner

Lamp Type

LED

Series

WLS27

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage Rating

24 V dc, 24 V dc

IP Rating

IP66, IP67, IP69K

Length

285mm

Model

WLS27

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Banner WLS27 LED LED Light Bar, 24 V dc, 24 V dc, IP66, IP67, IP69K, 285mm

P.O.A.

Banner WLS27 LED LED Light Bar, 24 V dc, 24 V dc, IP66, IP67, IP69K, 285mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Lamp Type

LED

Series

WLS27

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage Rating

24 V dc, 24 V dc

IP Rating

IP66, IP67, IP69K

Length

285mm

Model

WLS27

Country of Origin

Mexico