Bartec ComEx Series Push Button Module, Panel Mount, SPDT, IP20

RS Stock No.: 771-9900Brand: BartecManufacturers Part No.: 07-3323-4400+05-0042-0050
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Bartec

Illuminated

No

Series

ComEx

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP20

Push Button Diameter

30mm

Push Button Material

Thermoplastic

Manufacturer Part No.

07-3323-4400+05-0042-0050

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

110V

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +60°C

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

Switch and Lamp Modules

Switch modules from Bartec can be used in almost all hazardous areas where machine functions are activated by means of a button or a switch. The ComExflex is flexible and in addition to a large number of actuating elements it, it has a junction box. The junction boxes facilitate the use of ComExflex in a control console or a control panel. The junction box features a cable gland and can be combined with various function modules.
All contacts in the switch modules are self-cleaning and the opening contacts have positive opening operation. The ComExflex lamp module indicates command modes by means of a light signal lighting up or going out. It is suitable for use in almost all hazardous areas which a visual indication of a machines functional status is required. The lamp module can be combined with various lamp module actuating elements.

Lamp module comes combined with a push button actuating element and junction box
One module for all fields of application
Illumination 180°
High flexibility due to junction box
Low installation depth
Mounting locked, bayonet lock

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.

Stock information temporarily unavailable.

P.O.A.

Bartec ComEx Series Push Button Module, Panel Mount, SPDT, IP20

P.O.A.

Bartec ComEx Series Push Button Module, Panel Mount, SPDT, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bartec

Illuminated

No

Series

ComEx

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP20

Push Button Diameter

30mm

Push Button Material

Thermoplastic

Manufacturer Part No.

07-3323-4400+05-0042-0050

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

110V

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +60°C

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

Switch and Lamp Modules

Switch modules from Bartec can be used in almost all hazardous areas where machine functions are activated by means of a button or a switch. The ComExflex is flexible and in addition to a large number of actuating elements it, it has a junction box. The junction boxes facilitate the use of ComExflex in a control console or a control panel. The junction box features a cable gland and can be combined with various function modules.
All contacts in the switch modules are self-cleaning and the opening contacts have positive opening operation. The ComExflex lamp module indicates command modes by means of a light signal lighting up or going out. It is suitable for use in almost all hazardous areas which a visual indication of a machines functional status is required. The lamp module can be combined with various lamp module actuating elements.

Lamp module comes combined with a push button actuating element and junction box
One module for all fields of application
Illumination 180°
High flexibility due to junction box
Low installation depth
Mounting locked, bayonet lock

Hazardous Area Actuators & Contact Blocks

Panel mounting, with a wide range of switch contact arrangements and elements including; selector switches, key switches, standard pushbuttons and an emergency stop pushbutton. The actuators and lens units require a 30.5mm mounting hole. Ingress protection is to IP66 and they are component-approved in their own right. Switch and lamp modules include three metres of encapsulated cable. Switch modules include a wipe clean action and are rated up to 230Vac/16A (circuit type AC-12). The N/C contact has a positive break action.,The electronic circuitry of each lamp module self configures to allow the lamps to be used over a wide range of ac and dc voltages.,A simple cam arrangement on the modules provides a rapid method for the fitting of the actuators.