Technical documents
Specifications
Brand
BartecEnclosure Material
Thermoplastic
IP Rating
IP66, IP67
Cutout Diameter
22mm
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
Single Indicator Lamp
Mulit-voltage LED green or red lamp unit, as part of the Bartec ComEx control stations range.
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BartecEnclosure Material
Thermoplastic
IP Rating
IP66, IP67
Cutout Diameter
22mm
Hazardous Area Certification
ATEX
Country of Origin
Germany
Product details
Single Indicator Lamp
Mulit-voltage LED green or red lamp unit, as part of the Bartec ComEx control stations range.
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.