Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bartec Control Station Switch - SPDT, Thermoplastic, IP66, IP67

RS Stock No.: 351-3767Brand: BartecManufacturers Part No.: 07-3511-10N84000000101
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

Bartec

Contact Configuration

SPDT

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Maximum Current

16A

Product details

Single Emergency Stop

Pull-to-reset, designed to prevent accidental operation
Lockable version is padlockable in the actuated position to prevent restart

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.

Stock information temporarily unavailable.

P.O.A.

Bartec Control Station Switch - SPDT, Thermoplastic, IP66, IP67

P.O.A.

Bartec Control Station Switch - SPDT, Thermoplastic, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Bartec

Contact Configuration

SPDT

Enclosure Material

Thermoplastic

IP Rating

IP66, IP67

Cutout Diameter

22mm

Hazardous Area Certification

ATEX

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Maximum Current

16A

Product details

Single Emergency Stop

Pull-to-reset, designed to prevent accidental operation
Lockable version is padlockable in the actuated position to prevent restart

Bartec ComEx Control Stations

The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.

Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.