Technical documents
Specifications
Brand
BartecEnclosure Type
Distribution Box
Body Material
Polyester
Length
220mm
Hazardous Area Certification
ATEX
Width
120mm
Height
90mm
Colour
Black
Enclosure Rating
IP66
Country of Origin
Germany
Product details
Distribution boxes - EEx polyester distribution boxes
Polyester distribution box in black for use in Ex area zone 1.
In the lower part of the housing, the narrow sides hold threaded bushes for attaching terminal rails or mounting plates.
Unused cable guides must be sealed with dummy screws (supplied).
Standards
EN 50014, EN 60529 / IEC 60529
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BartecEnclosure Type
Distribution Box
Body Material
Polyester
Length
220mm
Hazardous Area Certification
ATEX
Width
120mm
Height
90mm
Colour
Black
Enclosure Rating
IP66
Country of Origin
Germany
Product details
Distribution boxes - EEx polyester distribution boxes
Polyester distribution box in black for use in Ex area zone 1.
In the lower part of the housing, the narrow sides hold threaded bushes for attaching terminal rails or mounting plates.
Unused cable guides must be sealed with dummy screws (supplied).
Standards
EN 50014, EN 60529 / IEC 60529