Bartec GB Series Junction Box, IP66, 9 Terminals, ATEX, 122 x 120 x 90mm

RS Stock No.: 504-4550Brand: BartecManufacturers Part No.: 235471
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Bartec

Dimensions L x W x H

122 x 120 x 90mm

Dimensions (L x W x H)

122 x 120 x 90mm

Length

122mm

Width

120mm

Height

90mm

IP Rating

IP66

Number of Terminals

9

Hazardous Area Certification

ATEX

Current Rating

21A

Series

GB

Country of Origin

United Kingdom

Product details

IP66 Junction Boxes

Glass reinforced polyester
Earth continuity plate
M20 conduit entries
21A current rating
550V voltage rating
Conductor size 0.5 to 4mm

Stock information temporarily unavailable.

P.O.A.

Bartec GB Series Junction Box, IP66, 9 Terminals, ATEX, 122 x 120 x 90mm

P.O.A.

Bartec GB Series Junction Box, IP66, 9 Terminals, ATEX, 122 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Bartec

Dimensions L x W x H

122 x 120 x 90mm

Dimensions (L x W x H)

122 x 120 x 90mm

Length

122mm

Width

120mm

Height

90mm

IP Rating

IP66

Number of Terminals

9

Hazardous Area Certification

ATEX

Current Rating

21A

Series

GB

Country of Origin

United Kingdom

Product details

IP66 Junction Boxes

Glass reinforced polyester
Earth continuity plate
M20 conduit entries
21A current rating
550V voltage rating
Conductor size 0.5 to 4mm