Technical documents
Specifications
Brand
BartecDimensions L x W x H
160 x 160 x 90mm
Length
160mm
Width
160mm
Height
90mm
IP Rating
IP66
Number of Terminals
15
Hazardous Area Certification
ATEX
Current Rating
21A
Series
GB
Country of Origin
United Kingdom
Product details
IP66 Junction Boxes
Glass reinforced polyester
Earth continuity plate
M20 conduit entries
21A current rating
550V voltage rating
Conductor size 0.5 to 4mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
BartecDimensions L x W x H
160 x 160 x 90mm
Length
160mm
Width
160mm
Height
90mm
IP Rating
IP66
Number of Terminals
15
Hazardous Area Certification
ATEX
Current Rating
21A
Series
GB
Country of Origin
United Kingdom
Product details
IP66 Junction Boxes
Glass reinforced polyester
Earth continuity plate
M20 conduit entries
21A current rating
550V voltage rating
Conductor size 0.5 to 4mm