BARTH PG-65 Series Program Module for Use with Mini-PLC STG-800/810

RS Stock No.: 134-8866Brand: BARTHManufacturers Part No.: 0017-0065
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

BARTH

Accessory Type

Parameter Programmer

Range

Mini-PLC

Series

PG-65

For Use With

Mini-PLC STG-800/810

Application

Automotive & Maritime Technology, Industrial & Building Automation, Mini-PLC Field Programming, Technical Education/University, Test System Control

Termination

Plug-In

Country of Origin

Germany

Product details

PG-65 Parameter Programmer For STG-8xx

Barth PG-65 Parameter Programmer has been designed for wireless communication with the Mini-PLC STG-8xx series using IrDA or CAN interface to upload and download user-defined parameters.
The STG-8xx CAN and IrDA interfaces are Open Source programmable using the powerful KEIL μVision Software Suite.
The PG-65 features a 32-bit ARM Cortex microcontroller with three power options and needs no programming for operation with the BARTH Mini-PLC STG-8xx series. An internal 3.7 V Li-ion battery allows several hours of field programming without the need of an external power supply. The USB mode supports operation from USB power or an external ac adapter. As a third option the PG-65 can be supplied by the target application within a 7 V dc to 32 V dc range.

Features and Benefits

• Easy Setup and Change of PLC Parameters
• Suitable for STG-8xx Series
• Excellent for Field Service Use
• Intuitive graphical Menu
• Handheld device for communication via CAN or IrDA
• Open Source Interfaces
• Colour Touch Display 2.4“ 240x320p
• Internal Li-ion Battery Operation
• USB Power Operation
• External Power Operation 7 V dc to 32 V dc
• Rugged Design
• Aluminium Diecast Housing

Barth Mini-PLC

Stock information temporarily unavailable.

P.O.A.

BARTH PG-65 Series Program Module for Use with Mini-PLC STG-800/810

P.O.A.

BARTH PG-65 Series Program Module for Use with Mini-PLC STG-800/810
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BARTH

Accessory Type

Parameter Programmer

Range

Mini-PLC

Series

PG-65

For Use With

Mini-PLC STG-800/810

Application

Automotive & Maritime Technology, Industrial & Building Automation, Mini-PLC Field Programming, Technical Education/University, Test System Control

Termination

Plug-In

Country of Origin

Germany

Product details

PG-65 Parameter Programmer For STG-8xx

Barth PG-65 Parameter Programmer has been designed for wireless communication with the Mini-PLC STG-8xx series using IrDA or CAN interface to upload and download user-defined parameters.
The STG-8xx CAN and IrDA interfaces are Open Source programmable using the powerful KEIL μVision Software Suite.
The PG-65 features a 32-bit ARM Cortex microcontroller with three power options and needs no programming for operation with the BARTH Mini-PLC STG-8xx series. An internal 3.7 V Li-ion battery allows several hours of field programming without the need of an external power supply. The USB mode supports operation from USB power or an external ac adapter. As a third option the PG-65 can be supplied by the target application within a 7 V dc to 32 V dc range.

Features and Benefits

• Easy Setup and Change of PLC Parameters
• Suitable for STG-8xx Series
• Excellent for Field Service Use
• Intuitive graphical Menu
• Handheld device for communication via CAN or IrDA
• Open Source Interfaces
• Colour Touch Display 2.4“ 240x320p
• Internal Li-ion Battery Operation
• USB Power Operation
• External Power Operation 7 V dc to 32 V dc
• Rugged Design
• Aluminium Diecast Housing

Barth Mini-PLC