Technical documents
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
Mosfet, Solid State
For Use With
STG-560
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
5
Programming Interface
Computer
Minimum Operating Temperature
-40°C
Dimensions
40 x 40 x 22 mm
Depth
22mm
Length
40mm
Width
40mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
2
Output Current
8 A
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
STA-500 - Mini-PLC Starter Kit
The STA-500 is a mini-PLC starter kit from Barth, providing fast access to the unique graphical programming capability of the STG-500 PLC. The kit contains STG-500 mini-PLC and developing software suite miCon-L. The mini-PLC can be easily programmed, without learning any difficult programming language simply by using vivid function blocks. The block is designed to meet graphical standards of the latest programming languages. The miCon-L developing software suite is a cutting-edge tool that features programming, simulation and test in one unique software design tool. It is free to download from the following link: http://micon-l.de/en/downloads.html
Features & Benefits
Mini-PLC STG-500 miCon-L
miCon-L software suite download
Connectors for Mini-PLC
RS-232 interface cable
User manual Mini-PLC STG-500
User manual miCon-L software suite
Innovative graphical programming with miCon-L
PLC simulation and debugging
Mini-PLC STG-500 with 2 digital inputs
3 analogue inputs 0 V dc to 30 V dc
4 Solid-state outputs 1.5 A
1 MOSFET output 2 A
PWM capability up to 5 kHz
True RS-232 interface
Programmable status-LED
Internal voltage monitor
Internal temperature monitor
Wide operating voltage range 7 V dc to 32 V dc
ESD- and EMV-stable design
Spring terminal connection
Vibration resistant and waterproof sealing
Product Application Information
The STA-500 Starter Kit contains:
Mini-PLC STG-500
Pluggable Spring Terminal Connectors
Quick Start Manual
With its cutting edge features the STA-500 opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html
Barth Mini-PLC
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
Mosfet, Solid State
For Use With
STG-560
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
5
Programming Interface
Computer
Minimum Operating Temperature
-40°C
Dimensions
40 x 40 x 22 mm
Depth
22mm
Length
40mm
Width
40mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
2
Output Current
8 A
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
STA-500 - Mini-PLC Starter Kit
The STA-500 is a mini-PLC starter kit from Barth, providing fast access to the unique graphical programming capability of the STG-500 PLC. The kit contains STG-500 mini-PLC and developing software suite miCon-L. The mini-PLC can be easily programmed, without learning any difficult programming language simply by using vivid function blocks. The block is designed to meet graphical standards of the latest programming languages. The miCon-L developing software suite is a cutting-edge tool that features programming, simulation and test in one unique software design tool. It is free to download from the following link: http://micon-l.de/en/downloads.html
Features & Benefits
Mini-PLC STG-500 miCon-L
miCon-L software suite download
Connectors for Mini-PLC
RS-232 interface cable
User manual Mini-PLC STG-500
User manual miCon-L software suite
Innovative graphical programming with miCon-L
PLC simulation and debugging
Mini-PLC STG-500 with 2 digital inputs
3 analogue inputs 0 V dc to 30 V dc
4 Solid-state outputs 1.5 A
1 MOSFET output 2 A
PWM capability up to 5 kHz
True RS-232 interface
Programmable status-LED
Internal voltage monitor
Internal temperature monitor
Wide operating voltage range 7 V dc to 32 V dc
ESD- and EMV-stable design
Spring terminal connection
Vibration resistant and waterproof sealing
Product Application Information
The STA-500 Starter Kit contains:
Mini-PLC STG-500
Pluggable Spring Terminal Connectors
Quick Start Manual
With its cutting edge features the STA-500 opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html
