BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-95, 7 → 32 V dc Supply, Analogue Output, 8-Input,

RS Stock No.: 885-0907Brand: BARTHManufacturers Part No.: 0850-0095
brand-logo

Technical documents

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

8

Output Type

Analogue

For Use With

STG-95

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Dimensions

145 x 75 x 34 mm

Width

75mm

Standards Met

EN 60068-2-30, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 60068-2-1/2, IEC/EN 60068-2-30, IEC/EN 60529, IEC61000-4-2, ISO 16750-3, ISO 7637-2, RL 2009/19/EG

Communication Port Type

ICSP

Mounting Type

Panel Mount

Programming Language Used

Basic, C/Assembler

Output Current

5

Maximum Operating Temperature

+55°C

Display Included

Yes

Program Capacity

16 kB

Depth

34mm

Length

145mm

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

STG-95 - Mini-PLC

STG-95 Mini-PLC with a double-spaced TFT-Display with blue LED-backlight. With a mounting depth of only 15mm and the open hardware concept the STG-95 opens up completely new application fields.


Mini-PLC with LC-Display
Panel mounting enclosure
Wide supply voltage range 7-32 Vdc
Ideal for 12/24 V power supply systems
8 analog/digital inputs 0-30 Vdc
Analog/digital converter with 10 bit resolution
8 Short circuit- and overload protected outputs (1.5 A each)
2 PWM outputs up to 32 kHz
2 frequency counter inputs up to 65 kHz
I²C connection
SPI connection
Internal voltage monitoring
LCD 2x16 characters with blue backlight
Freely programmable LCD
3 Enter Keys for easy menu navigation
Programming in BASIC, C or Assembler
EEPROM memory data retention >40 years
Fully ESD and EMV tested design
Easy connection provided by spring terminals
IP40 protection
Supplied with spring terminal connectors and user manual

Barth Mini-PLC

Stock information temporarily unavailable.

P.O.A.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-95, 7 → 32 V dc Supply, Analogue Output, 8-Input,

P.O.A.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-95, 7 → 32 V dc Supply, Analogue Output, 8-Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

8

Output Type

Analogue

For Use With

STG-95

Supply Voltage

7 → 32 V dc

Input Type

Analogue, Digital

Number of Outputs

8

Dimensions

145 x 75 x 34 mm

Width

75mm

Standards Met

EN 60068-2-30, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 60068-2-1/2, IEC/EN 60068-2-30, IEC/EN 60529, IEC61000-4-2, ISO 16750-3, ISO 7637-2, RL 2009/19/EG

Communication Port Type

ICSP

Mounting Type

Panel Mount

Programming Language Used

Basic, C/Assembler

Output Current

5

Maximum Operating Temperature

+55°C

Display Included

Yes

Program Capacity

16 kB

Depth

34mm

Length

145mm

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

STG-95 - Mini-PLC

STG-95 Mini-PLC with a double-spaced TFT-Display with blue LED-backlight. With a mounting depth of only 15mm and the open hardware concept the STG-95 opens up completely new application fields.


Mini-PLC with LC-Display
Panel mounting enclosure
Wide supply voltage range 7-32 Vdc
Ideal for 12/24 V power supply systems
8 analog/digital inputs 0-30 Vdc
Analog/digital converter with 10 bit resolution
8 Short circuit- and overload protected outputs (1.5 A each)
2 PWM outputs up to 32 kHz
2 frequency counter inputs up to 65 kHz
I²C connection
SPI connection
Internal voltage monitoring
LCD 2x16 characters with blue backlight
Freely programmable LCD
3 Enter Keys for easy menu navigation
Programming in BASIC, C or Assembler
EEPROM memory data retention >40 years
Fully ESD and EMV tested design
Easy connection provided by spring terminals
IP40 protection
Supplied with spring terminal connectors and user manual

Barth Mini-PLC