Technical documents
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
Digital
For Use With
STG-570
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
5
Network Type
CAN
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
3
Output Current
1.5
Dimensions
60 x 45 x 15 mm
Maximum Operating Temperature
+70°C
Programming Interface
TTL-232
Depth
15mm
Minimum Operating Temperature
-40°C
Length
60mm
Country of Origin
Germany
Product details
STG-570 CAN- Mini-PLC
The tiny STG-570 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The controller does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-570 is suitable for 12 V and 24 V battery-powered systems. These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.
Features and Benefits
Tiny and super-flat CAN logic controller
3 analogue inputs 0-30 V dc, 12-bit ADC
2 digital inputs up to 1 kHz
4 power outputs up to 1.5 A
1 power PWM output 2 A/1 to 10 kHz
Reliable solid-state outputs
Fail-safe oscillator
Programmable status LED
1 CAN 2.0 A/B Interface
TTL-232/USB connection to PC
Intuitive graphical programming capability
Wide operating voltage range 7-32 V dc
Vibration resistant and rugged sealing
Universal aluminium mounting plate
. Connectors are included
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html
Barth Mini-PLC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
5
Output Type
Digital
For Use With
STG-570
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
5
Network Type
CAN
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
3
Output Current
1.5
Dimensions
60 x 45 x 15 mm
Maximum Operating Temperature
+70°C
Programming Interface
TTL-232
Depth
15mm
Minimum Operating Temperature
-40°C
Length
60mm
Country of Origin
Germany
Product details
STG-570 CAN- Mini-PLC
The tiny STG-570 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.
The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: displays, stepper motors or CAN sensors.
The controller does not need any peripheral components to operate. Both inputs and outputs features highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment.
Due to it is extremely low current consumption and wide operation voltage range the STG-570 is suitable for 12 V and 24 V battery-powered systems. These outstanding features open up a variety of application fields in industrial, automotive and maritime technology.
Features and Benefits
Tiny and super-flat CAN logic controller
3 analogue inputs 0-30 V dc, 12-bit ADC
2 digital inputs up to 1 kHz
4 power outputs up to 1.5 A
1 power PWM output 2 A/1 to 10 kHz
Reliable solid-state outputs
Fail-safe oscillator
Programmable status LED
1 CAN 2.0 A/B Interface
TTL-232/USB connection to PC
Intuitive graphical programming capability
Wide operating voltage range 7-32 V dc
Vibration resistant and rugged sealing
Universal aluminium mounting plate
. Connectors are included
Software:
The software is available as a free online download:
http://micon-l.de/en/downloads.html