Technical documents
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
10
Output Type
PWM, Solid State
For Use With
STG-600
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
9
Programming Interface
Computer
Minimum Operating Temperature
-40°C
Dimensions
93 x 45 x 15 mm
Depth
15mm
Length
93mm
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
1
Output Current
8 A
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
STG-600 - Mini-PLC
The STG-600 is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor. The STG-600 does not need any peripheral components to operate. Both inputs and outputs feature highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment. With low current consumption and wide operation voltage range, the STG-600 is suitable for 12 V and 24 V battery-powered systems.
Features & Benefits
Small and universal PLC
8 analogue Inputs 0 V dc to 30 V dc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
USB Connection to PC
Intuitive graphical Programming Capability
Wide Operating Voltage Range 7 V dc to 32 V dc
Ultra-flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Low Current Consumption
Product Application Information
With its cutting edge features the STG-600 opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.
Programming and Software
The miCon-L software suite provides the fastest access to unique graphical programming capability without having to learn a difficult programming language. The Mini-PLC can be easily programmed using simple and vivid graphical function blocks which meet graphical standards of the latest programming languages.
The software features programming, simulation and test in one unique software design tool and can be downloaded for free from the following link: http://micon-l.de/en/downloads.html
Barth Mini-PLC
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BARTHManufacturer Series
lococube mini-PLC
Number of Inputs
10
Output Type
PWM, Solid State
For Use With
STG-600
Supply Voltage
7 → 32 V dc
Input Type
Analogue, Digital
Number of Outputs
9
Programming Interface
Computer
Minimum Operating Temperature
-40°C
Dimensions
93 x 45 x 15 mm
Depth
15mm
Length
93mm
Width
45mm
Mounting Type
Panel Mount
Programming Language Used
miCon-L
Number of Communication Ports
1
Output Current
8 A
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
STG-600 - Mini-PLC
The STG-600 is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor. The STG-600 does not need any peripheral components to operate. Both inputs and outputs feature highly integrated and rugged protection circuits to operate the Mini-PLC in harsh environment. With low current consumption and wide operation voltage range, the STG-600 is suitable for 12 V and 24 V battery-powered systems.
Features & Benefits
Small and universal PLC
8 analogue Inputs 0 V dc to 30 V dc
2 digital Inputs up to 10 kHz
8 Power Outputs up to 1.5 A
1 Power PWM Output 2 A/0-10 kHz
Reliable Solid-State Outputs
Programmable Status LED
USB Connection to PC
Intuitive graphical Programming Capability
Wide Operating Voltage Range 7 V dc to 32 V dc
Ultra-flat Housing, Height 10 mm
Vibration resistant and rugged Sealing
Low Current Consumption
Product Application Information
With its cutting edge features the STG-600 opens up new application fields with space restrictions and high integration level requirements. The outstanding features also open up applications in automotive, industrial, building, environmental, light and show, and maritime technologies.
Programming and Software
The miCon-L software suite provides the fastest access to unique graphical programming capability without having to learn a difficult programming language. The Mini-PLC can be easily programmed using simple and vivid graphical function blocks which meet graphical standards of the latest programming languages.
The software features programming, simulation and test in one unique software design tool and can be downloaded for free from the following link: http://micon-l.de/en/downloads.html
