BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-680, 7 → 32 V dc Supply, Digital, PWM, Solid

RS Stock No.: 123-2106Brand: BARTHManufacturers Part No.: 0850-0680
brand-logo

Technical documents

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

Digital, PWM, Solid State

For Use With

STG-680

Supply Voltage

7 → 32 V dc

Input Type

Analogue, DC Digital

Number of Outputs

10

Depth

15mm

Minimum Operating Temperature

-40°C

Length

93mm

Width

45mm

Dimensions

93 x 45 x 15 mm

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Output Current

1.5

Country of Origin

Germany

Product details

STG-680 MOD - Mini-PLC

The STG-680 MOD is highly innovative Mini-PLC that extends the established Barth series of Mini-PLC’s. It features a rugged MODBUS interface with graphical programming at lowest current consumption and configuration capabilities. The MODBUS interface allows you to connect various industrial network components to the mini-PLC.
The STG-680 has both inputs and outputs that feature highly integrated and rugged protection circuits meaning it does not need any peripheral components to operate. Allowing for operation in harsh environments.

Features and Benefits

• Small & universal
• Ultraflat housing, height 11 mm
• 6 analogue inputs 0-10 V dc, 12-bit ADC
• 4 digital inputs up to 1 kHz
• 8 power PWM outputs up to 1.5 A
• 1 power PWM output 2 A/1 to 10 kHz
• 1 MODBUS RTU interface
• Graphically programmable MODBUS data
• Reliable solid-state outputs
• Fail-safe oscillator
• Programmable status LED
• TTL-232/USB connection to PC
• Intuitive graphical programming capability
• Wide operating voltage 7-32 V dc
• Wide temperature range -40-+60°C
• Vibration resistant and rugged sealing

Applications

The outstanding features of the STG-680 MOD make it a suitable choice for various application fields such as industrial automation, process control, building automation and environmental technology.

Software

The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC

Stock information temporarily unavailable.

P.O.A.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-680, 7 → 32 V dc Supply, Digital, PWM, Solid

P.O.A.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-680, 7 → 32 V dc Supply, Digital, PWM, Solid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

10

Output Type

Digital, PWM, Solid State

For Use With

STG-680

Supply Voltage

7 → 32 V dc

Input Type

Analogue, DC Digital

Number of Outputs

10

Depth

15mm

Minimum Operating Temperature

-40°C

Length

93mm

Width

45mm

Dimensions

93 x 45 x 15 mm

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Output Current

1.5

Country of Origin

Germany

Product details

STG-680 MOD - Mini-PLC

The STG-680 MOD is highly innovative Mini-PLC that extends the established Barth series of Mini-PLC’s. It features a rugged MODBUS interface with graphical programming at lowest current consumption and configuration capabilities. The MODBUS interface allows you to connect various industrial network components to the mini-PLC.
The STG-680 has both inputs and outputs that feature highly integrated and rugged protection circuits meaning it does not need any peripheral components to operate. Allowing for operation in harsh environments.

Features and Benefits

• Small & universal
• Ultraflat housing, height 11 mm
• 6 analogue inputs 0-10 V dc, 12-bit ADC
• 4 digital inputs up to 1 kHz
• 8 power PWM outputs up to 1.5 A
• 1 power PWM output 2 A/1 to 10 kHz
• 1 MODBUS RTU interface
• Graphically programmable MODBUS data
• Reliable solid-state outputs
• Fail-safe oscillator
• Programmable status LED
• TTL-232/USB connection to PC
• Intuitive graphical programming capability
• Wide operating voltage 7-32 V dc
• Wide temperature range -40-+60°C
• Vibration resistant and rugged sealing

Applications

The outstanding features of the STG-680 MOD make it a suitable choice for various application fields such as industrial automation, process control, building automation and environmental technology.

Software

The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC