BARTH GT 950 IoT Gateway

RS Stock No.: 466-574Brand: BARTHManufacturers Part No.: GT-950
brand-logo
View all in IoT Gateways

Technical documents

Specifications

Brand

BARTH

CPU Technology

ARM Cortex M4

System Memory Capacity

1MB

System Memory Type

Flash

Number of COM Ports

4

Series

GT 950

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

BARTH GT 950 IoT Gateway

P.O.A.

BARTH GT 950 IoT Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BARTH

CPU Technology

ARM Cortex M4

System Memory Capacity

1MB

System Memory Type

Flash

Number of COM Ports

4

Series

GT 950

Country of Origin

Germany