Technical documents
Specifications
Brand
BASFMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Light Blue
For Use With
Any 3D Printer
Weight
750g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
BASF 1.75mm Light Blue PLA 3D Printer Filament, 750g
1
P.O.A.
BASF 1.75mm Light Blue PLA 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BASFMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
Light Blue
For Use With
Any 3D Printer
Weight
750g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
Netherlands