Technical documents
Specifications
Brand
BASFMaterial Type
Flexible
Printing Technology
FDM
Machine Specific
No
Colour
White
For Use With
Any 3D Printer
Weight
750g
Diameter
1.75mm
Printing Material
TPU 85A
Country of Origin
Netherlands
P.O.A.
BASF 1.75mm White TPU 85A 3D Printer Filament, 750g
1
P.O.A.
BASF 1.75mm White TPU 85A 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BASFMaterial Type
Flexible
Printing Technology
FDM
Machine Specific
No
Colour
White
For Use With
Any 3D Printer
Weight
750g
Diameter
1.75mm
Printing Material
TPU 85A
Country of Origin
Netherlands