Technical documents
Specifications
Brand
BASFMaterial Type
PET
Printing Technology
FDM
Machine Specific
No
Colour
Red
For Use With
Any 3D Printer
Weight
750g
Diameter
1.75mm
Printing Material
PET
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
BASF 1.75mm Red PET 3D Printer Filament, 750g
1
P.O.A.
BASF 1.75mm Red PET 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BASFMaterial Type
PET
Printing Technology
FDM
Machine Specific
No
Colour
Red
For Use With
Any 3D Printer
Weight
750g
Diameter
1.75mm
Printing Material
PET
Country of Origin
Netherlands