Baumer 8 → 30V dc 5000 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

RS Stock No.: 269-1700Brand: BaumerManufacturers Part No.: 11244006
brand-logo
View all in Optical Rotary Encoders

Technical documents

Specifications

Brand

Baumer

Pulses Per Revolution

5000

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

5000

Supply Voltage

8 → 30V dc

Shaft Diameter

12 mm

Mounting Type

Flange Mount

Shaft Style

Hollow

Termination Style

Connector

Maximum Operating Speed

<= 6000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Baumer 8 → 30V dc 5000 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

P.O.A.

Baumer 8 → 30V dc 5000 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Pulses Per Revolution

5000

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

5000

Supply Voltage

8 → 30V dc

Shaft Diameter

12 mm

Mounting Type

Flange Mount

Shaft Style

Hollow

Termination Style

Connector

Maximum Operating Speed

<= 6000rpm

Country of Origin

Germany