Technical documents
Specifications
Brand
BaumerEncoder Technology
Incremental
Series
BDK 16.05A
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
TTL
Shaft Type
Solid
Supply Voltage
5 V dc
Steps Per Revolution
8192Steps
IP Rating
IP42
Overall Height
46mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switching Frequency
≤100 kHz
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BaumerEncoder Technology
Incremental
Series
BDK 16.05A
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
TTL
Shaft Type
Solid
Supply Voltage
5 V dc
Steps Per Revolution
8192Steps
IP Rating
IP42
Overall Height
46mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Switching Frequency
≤100 kHz
