Technical documents
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BDK
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
RS422, TTL
Shaft Type
Solid
Supply Voltage
5 V dc
Shaft Diameter
5mm
IP Rating
IP42
Overall Width
30mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Mounting Type
Synchro Flange
Connection Type
Cable output 1 m
Switching Frequency
≤100 kHz
Country of Origin
Switzerland
Product details
BDK Miniature Shaft
Collar mounting
Push-pull or complementary versions available
Baumer
Incremental rotary encoders.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BDK
Pulses Per Revolution
360
Maximum Revolutions
12000rpm
Output Signal Type
RS422, TTL
Shaft Type
Solid
Supply Voltage
5 V dc
Shaft Diameter
5mm
IP Rating
IP42
Overall Width
30mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Mounting Type
Synchro Flange
Connection Type
Cable output 1 m
Switching Frequency
≤100 kHz
Country of Origin
Switzerland
Product details
BDK Miniature Shaft
Collar mounting
Push-pull or complementary versions available
Baumer
Incremental rotary encoders.