Technical documents
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BHK
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
RS422, TTL
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
IP Rating
IP42
Overall Width
40mm
Minimum Operating Temperature
-20°C
Mounting Type
Blind Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Connection Type
Cable output 1 m
Switching Frequency
≤102 kHz
Country of Origin
Switzerland
Product details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerEncoder Technology
Optical
Series
BHK
Pulses Per Revolution
500
Maximum Revolutions
12000rpm
Output Signal Type
RS422, TTL
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 V dc
IP Rating
IP42
Overall Width
40mm
Minimum Operating Temperature
-20°C
Mounting Type
Blind Hollow Shaft Flange
Maximum Operating Temperature
+85°C
Connection Type
Cable output 1 m
Switching Frequency
≤102 kHz
Country of Origin
Switzerland
Product details
BHK, Miniature Hollow Shaft
Large 12mm bore available
Spring clamp attached to 12mm version for easy mounting
Baumer
Incremental rotary encoders.