Baumer BRIH 58D Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

RS Stock No.: 542-5224Brand: BaumerManufacturers Part No.: BRIH 58 D16 24K 1024 P2 N
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BRIH 58D

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

46.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

320 kHz

Country of Origin

Switzerland

Product details

BRIH series incremental hollow shaft encoder

Range of economic miniature hollow shaft encoders with M12 output.
Excellent resistance to shock and vibration.
"Push-pull" output signal, protection against short-circuits.
Aluminium housing and flange.
Compact.

Kubler

P.O.A.

Baumer BRIH 58D Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

P.O.A.

Baumer BRIH 58D Series Incremental Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BRIH 58D

Pulses Per Revolution

1024

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

46.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

320 kHz

Country of Origin

Switzerland

Product details

BRIH series incremental hollow shaft encoder

Range of economic miniature hollow shaft encoders with M12 output.
Excellent resistance to shock and vibration.
"Push-pull" output signal, protection against short-circuits.
Aluminium housing and flange.
Compact.

Kubler