Baumer EAL580 Series Optical Absolute Encoder, Hollow Type, 12mm Shaft

RS Stock No.: 188-3526Brand: BaumerManufacturers Part No.: EAL580-BNC.5WPT.13160.A
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

EAL580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

MT16 bit, ST 13 bit

IP Rating

IP65

Interface

PROFINET

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Flange connector M12

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Baumer EAL580 Series Optical Absolute Encoder, Hollow Type, 12mm Shaft

P.O.A.

Baumer EAL580 Series Optical Absolute Encoder, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

EAL580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

MT16 bit, ST 13 bit

IP Rating

IP65

Interface

PROFINET

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Flange connector M12

Country of Origin

Germany