Baumer EAL580 Series Optical Absolute Encoder, Solid Type, 10mm Shaft

Technical documents
Specifications
Brand
BaumerEncoder Technology
Optical
Series
EAL580
Maximum Revolutions
6000rpm
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
MT16 bit, ST 13 bit
IP Rating
IP65
Interface
PROFINET
Overall Width
58mm
Minimum Operating Temperature
-40°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+85°C
Connection Type
Flange connector M12
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerEncoder Technology
Optical
Series
EAL580
Maximum Revolutions
6000rpm
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
10 → 30 V dc
Resolution
MT16 bit, ST 13 bit
IP Rating
IP65
Interface
PROFINET
Overall Width
58mm
Minimum Operating Temperature
-40°C
Mounting Type
Clamping Flange
Maximum Operating Temperature
+85°C
Connection Type
Flange connector M12
Country of Origin
Germany