Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

RS Stock No.: 188-3530Brand: BaumerManufacturers Part No.: EAM580-BNC.7LC6.14180.A
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

12mm

Resolution

MT 18 bit, ST 14 bit

IP Rating

IP67

Interface

CANOpen

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Cable output 2 m

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

P.O.A.

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Shaft Diameter

12mm

Resolution

MT 18 bit, ST 14 bit

IP Rating

IP67

Interface

CANOpen

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Cable output 2 m

Country of Origin

Switzerland