Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 10mm Shaft

RS Stock No.: 189-2688Brand: BaumerManufacturers Part No.: EAM580R-SC0.7NC4.A36A1.ADistrelec Article No.: 30396356
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

14 → 30 V dc

Resolution

12 bit

IP Rating

IP67

Interface

Analog 4-20 mA

Overall Width

58mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Connection Type

Flange connector M12

Distrelec Product Id

30396356

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 10mm Shaft

P.O.A.

Baumer EAM580 Series Magnetic Absolute Encoder, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

14 → 30 V dc

Resolution

12 bit

IP Rating

IP67

Interface

Analog 4-20 mA

Overall Width

58mm

Minimum Operating Temperature

-40°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+85°C

Connection Type

Flange connector M12

Distrelec Product Id

30396356

Country of Origin

Switzerland