Technical documents
Specifications
Brand
BaumerSupply Voltage
12 V dc
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 999999
Minimum Operating Temperature
0°C
Series
F514
Weight
100g
Maximum Operating Temperature
+45°C
Measurement Range
0 → 999999
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerSupply Voltage
12 V dc
Count Mode
Impulses
Display Type
Mechanical
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Maximum Count Frequency
60Hz
Display Range
0 → 999999
Minimum Operating Temperature
0°C
Series
F514
Weight
100g
Maximum Operating Temperature
+45°C
Measurement Range
0 → 999999
Country of Origin
Germany