Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range

RS Stock No.: 530-762Brand: BaumerManufacturers Part No.: FHDK 04G6101/KS35ADistrelec Article No.: 30078983
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

50 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Series

FHDK 04G

Maximum Operating Temperature

+50°C

Housing Material

ASA

Country of Origin

Switzerland

Product details

Series 04 background suppression cells

Sub-miniature cells. Push-pull output.
Connected via an M8 4-pole connector.

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

30 mm

Output Type

PUSH/PULL

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

50 mA

Response Time

500 μs

Minimum Operating Temperature

-10°C

Series

FHDK 04G

Maximum Operating Temperature

+50°C

Housing Material

ASA

Country of Origin

Switzerland

Product details

Series 04 background suppression cells

Sub-miniature cells. Push-pull output.
Connected via an M8 4-pole connector.