Baumer Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 60 mm Detection Range

RS Stock No.: 542-5094Brand: BaumerManufacturers Part No.: FHDK 07P6901/KS35ADistrelec Article No.: 30078985
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm → 60 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

<500 μs

Series

FHDK 07P

Housing Material

Polyamide

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30078985

Country of Origin

Switzerland

Product details

07 series photoelectric cells

Minos series rectangular photoelectric cells.
Adjustable sensitivity via Teach-in.
Visible red light to assist alignment.
PNP output with light / dark switching.
Protected against short circuits and polarity reversal.
Fixing bracket available as an option.

Stock information temporarily unavailable.

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 60 mm Detection Range

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 60 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 mm → 60 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

<500 μs

Series

FHDK 07P

Housing Material

Polyamide

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30078985

Country of Origin

Switzerland

Product details

07 series photoelectric cells

Minos series rectangular photoelectric cells.
Adjustable sensitivity via Teach-in.
Visible red light to assist alignment.
PNP output with light / dark switching.
Protected against short circuits and polarity reversal.
Fixing bracket available as an option.