Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm Detection Range

Technical documents
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 350 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
FHDK 14P
Housing Material
PA12
Maximum Operating Temperature
+65°C
Distrelec Product Id
30078987
Country of Origin
Switzerland
Product details
Series 14 Background Suppressed
Polarising filter
Light ON/dark ON complementary output
Protected to IP67
Supply voltage 10 to 30Vdc
Operating Temperature Range -25 to +65°C
Short circuit protection
Mounting bracket Included
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 350 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
FHDK 14P
Housing Material
PA12
Maximum Operating Temperature
+65°C
Distrelec Product Id
30078987
Country of Origin
Switzerland
Product details
Series 14 Background Suppressed
Polarising filter
Light ON/dark ON complementary output
Protected to IP67
Supply voltage 10 to 30Vdc
Operating Temperature Range -25 to +65°C
Short circuit protection
Mounting bracket Included