Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range

Technical documents
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
15 mm → 300 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-25°C
Series
FHDM 12P
Country of Origin
Switzerland
Product details
Miniature Diffuse, Background Suppressed
N/O + N/C output configurations
Sealed to IP67
Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
15 mm → 300 mm
Output Type
PNP
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+65°C
Minimum Operating Temperature
-25°C
Series
FHDM 12P
Country of Origin
Switzerland
Product details
Miniature Diffuse, Background Suppressed
N/O + N/C output configurations
Sealed to IP67
Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C