Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 450 mm Detection Range

RS Stock No.: 185-2212Brand: BaumerManufacturers Part No.: FHDM 16P5001/S14Distrelec Article No.: 30078990
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 450 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDM 16P

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+65°C

Distrelec Product Id

30078990

Country of Origin

Switzerland

Product details

Miniature Diffuse, Background Suppressed

N/O + N/C output configurations
Sealed to IP67

Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C

Stock information temporarily unavailable.

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 450 mm Detection Range

P.O.A.

Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 450 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDM 16P

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+65°C

Distrelec Product Id

30078990

Country of Origin

Switzerland

Product details

Miniature Diffuse, Background Suppressed

N/O + N/C output configurations
Sealed to IP67

Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C