Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

RS Stock No.: 669-8300Brand: BaumerManufacturers Part No.: FPDK 10P5130/S35ADistrelec Article No.: 30078993
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Series

FPDK 10P

Housing Material

ASA

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30078993

Country of Origin

Switzerland

Product details

Series 10 photoelectric cells

Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.

Stock information temporarily unavailable.

P.O.A.

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

P.O.A.

Baumer Retroreflective Photoelectric Sensor, Block Sensor, 3.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Series

FPDK 10P

Housing Material

ASA

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30078993

Country of Origin

Switzerland

Product details

Series 10 photoelectric cells

Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.