Baumer Plastic Fibre Optic Sensor 70 mm, PNP Output, IP40, 10 → 30 V dc

RS Stock No.: 410-7975Brand: BaumerManufacturers Part No.: FVDK10P81Y0
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Baumer

Detection Range

70 mm

Output Type

PNP

Fibre Optic Type

Plastic

Response Time

<0.5 ms

Light Source

Red LED

Electrical Connection

Cable

IP Rating

IP40

Housing Material

ABS, PC

Supply Voltage

10 → 30 V dc

Length

29.7mm

Width

10mm

Minimum Operating Temperature

-20°C

Dimensions

29.7 x 10 x 60 mm

Depth

60mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

Low Hysteresis - Series 10

Manual sensitivity adjustment
Output alarm
Timer function
Light ON/dark ON selectable output
Short circuit and reverse polarity protected
DIN rail mount

Fibre Optic Amplifiers

Stock information temporarily unavailable.

P.O.A.

Baumer Plastic Fibre Optic Sensor 70 mm, PNP Output, IP40, 10 → 30 V dc

P.O.A.

Baumer Plastic Fibre Optic Sensor 70 mm, PNP Output, IP40, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Baumer

Detection Range

70 mm

Output Type

PNP

Fibre Optic Type

Plastic

Response Time

<0.5 ms

Light Source

Red LED

Electrical Connection

Cable

IP Rating

IP40

Housing Material

ABS, PC

Supply Voltage

10 → 30 V dc

Length

29.7mm

Width

10mm

Minimum Operating Temperature

-20°C

Dimensions

29.7 x 10 x 60 mm

Depth

60mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

Low Hysteresis - Series 10

Manual sensitivity adjustment
Output alarm
Timer function
Light ON/dark ON selectable output
Short circuit and reverse polarity protected
DIN rail mount

Fibre Optic Amplifiers