Technical documents
Specifications
Brand
BaumerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
60 mm → 430 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
FZAM 18P
Housing Material
Brass Nickel Plated PC
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
M18 Threaded, NP Brass
Soiled lens indication
Set-up by teach-in or manual potentiometer
Supply voltage 10 → 30 Vdc
Diffuse scan types are compatible with fibre optics
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerSensor Style
Barrel
Detection Type
Diffuse
Detection Range
60 mm → 430 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
FZAM 18P
Housing Material
Brass Nickel Plated PC
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
M18 Threaded, NP Brass
Soiled lens indication
Set-up by teach-in or manual potentiometer
Supply voltage 10 → 30 Vdc
Diffuse scan types are compatible with fibre optics
