Baumer Inductive Block Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 50 V dc

RS Stock No.: 498-1745Brand: BaumerManufacturers Part No.: IFFM 20P1501/S35L
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 50 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

20mm

Maximum dc Voltage

50V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Parallelepiped box sensor

Inductive sensor for flush-mounting.
PNP output with closure (N/O) and M8 connector.
IP67 nickel-plated brass shell.
Protected against reverse polarity and short circuits.

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

P.O.A.

Baumer Inductive Block Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 50 V dc

P.O.A.

Baumer Inductive Block Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Thread Size

M8

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 50 V dc

IP Rating

IP67

Length

32mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

20mm

Maximum dc Voltage

50V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Parallelepiped box sensor

Inductive sensor for flush-mounting.
PNP output with closure (N/O) and M8 connector.
IP67 nickel-plated brass shell.
Protected against reverse polarity and short circuits.

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.