Technical documents
Specifications
Brand
BaumerSensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
3kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Country of Origin
Switzerland
Product details
Ultra-Miniature Sensors (Wired)
PUR sensing face
500mm Pre-Wired with connector or Flylead types
Flylead is 200mm in length and is terminated with a M8 connector
437-0678 is M8 connector on lead
437-0684 is pre-wired
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerSensor Technology
Inductive
Detection Range
0.8 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
3kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Country of Origin
Switzerland
Product details
Ultra-Miniature Sensors (Wired)
PUR sensing face
500mm Pre-Wired with connector or Flylead types
Flylead is 200mm in length and is terminated with a M8 connector
437-0678 is M8 connector on lead
437-0684 is pre-wired
Smooth Barrel
3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
