Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 498-1622Brand: BaumerManufacturers Part No.: IFRM 05P15A3/S35LDistrelec Article No.: 30079035
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Baumer

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Country of Origin

Switzerland

Product details

M5 miniature sensors

M5 inductive detectors for fitting in liquids.
PNP output with closure (N/O) by cable or connectors
LED operation indication.
Protected against reverse polarity and short circuits.

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

You may be interested in

P.O.A.

Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Baumer Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Baumer

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Country of Origin

Switzerland

Product details

M5 miniature sensors

M5 inductive detectors for fitting in liquids.
PNP output with closure (N/O) by cable or connectors
LED operation indication.
Protected against reverse polarity and short circuits.

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

You may be interested in