Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
5kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Country of Origin
Switzerland
Product details
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
BaumerThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
5kHz
Standards Met
CE, cULus Listed, EAC
Short Circuit Overload Protection
Yes
Country of Origin
Switzerland
Product details
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C