Baumer Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 6 → 36 V dc

RS Stock No.: 103-8484Brand: BaumerManufacturers Part No.: IR12.P10S-N50.PO1Z.7BODistrelec Article No.: 30079067
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

6 → 36 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Width

12mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

1.5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Shielding

Unshielded

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Country of Origin

Switzerland

Product details

M12 Miniature Detector GammaProx Series

M12 inductive detector, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M12 screwed connector, axial output.

Stock information temporarily unavailable.

P.O.A.

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 6 → 36 V dc

P.O.A.

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 6 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

6 → 36 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Width

12mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

1.5kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Shielding

Unshielded

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Country of Origin

Switzerland

Product details

M12 Miniature Detector GammaProx Series

M12 inductive detector, non flush-mountable.
"Normally open" PNP switching function.
Equipped with a red LED status display.
Protected against short circuits and polarity reversal.
Connected via M12 screwed connector, axial output.