Technical documents
Specifications
Brand
BaumerDevice Type
Level Switch
Mounting Type
Bottom Mount, Side Mount, Top Mount
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
20 mA
Maximum Pressure
100bar
Current Rating
20 mA
Series
LBFS
Country of Origin
Denmark
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerDevice Type
Level Switch
Mounting Type
Bottom Mount, Side Mount, Top Mount
Switch Output
PNP
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum dc Voltage
30V
Maximum Current
20 mA
Maximum Pressure
100bar
Current Rating
20 mA
Series
LBFS
Country of Origin
Denmark