Technical documents
Specifications
Brand
BaumerAccessory Type
Encoder Wheel
Series
MR241
Wheel Circumference
20cm
Surface Pattern
Smooth
Bore Size
7mm
Material
Plastic
Country of Origin
Germany
Product details
Coder accessories
Measuring wheels
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.
Mounting bracket Z 119.017
For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.
Mounting base Z 119.015
For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.
Eccentrics Z 119006
For synchro flange coders.
3 eccentrics are needed to fit the coder.
Kubler
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerAccessory Type
Encoder Wheel
Series
MR241
Wheel Circumference
20cm
Surface Pattern
Smooth
Bore Size
7mm
Material
Plastic
Country of Origin
Germany
Product details
Coder accessories
Measuring wheels
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.
Mounting bracket Z 119.017
For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.
Mounting base Z 119.015
For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.
Eccentrics Z 119006
For synchro flange coders.
3 eccentrics are needed to fit the coder.