Baumer Barrel Nickel Plated Brass Precision Position Switch

RS Stock No.: 341-418Brand: BaumerManufacturers Part No.: MY COM A75/80
brand-logo
View all in Precision Position Switches

Technical documents

Specifications

Brand

Baumer

Body Style

Barrel

Housing Material

Nickel Plated Brass

Country of Origin

Switzerland

Product details

My-Com Precision Position Switches

High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.

Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Baumer Barrel Nickel Plated Brass Precision Position Switch

P.O.A.

Baumer Barrel Nickel Plated Brass Precision Position Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Baumer

Body Style

Barrel

Housing Material

Nickel Plated Brass

Country of Origin

Switzerland

Product details

My-Com Precision Position Switches

High precision measuring and control switches which can be used in a mass production environment as a control gauge to measure length, diameter or centralisation. They may also be used to detect small expansions due to temperature and pressure changes.

Nickel plated brass housing
Activating force 75g
Repeatability ±0.001mm
Hysteresis ±0.002mm
Mechanical life 106 operations
Switching frequency 10Hz
Ruby or sapphire switches
Temperature range -20 → +75°C

You may be interested in