Technical documents
Specifications
Brand
BaumerBody Style
Barrel
Output Type
PNP
Detection Range
1.2mm
Switching Frequency
250Hz
Terminal Type
Wire Lead
Mounting Style
Cable Mount
Switching Current
0.05A
IP Rating
IP50
Dimensions
47 x15 x 6
Country of Origin
Switzerland
P.O.A.
Baumer Barrel PNP 1.2mm 250Hz Precision Position Switch, Cable Mount, 0.05A, IP50, 47 x15 x 6
1
P.O.A.
Baumer Barrel PNP 1.2mm 250Hz Precision Position Switch, Cable Mount, 0.05A, IP50, 47 x15 x 6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BaumerBody Style
Barrel
Output Type
PNP
Detection Range
1.2mm
Switching Frequency
250Hz
Terminal Type
Wire Lead
Mounting Style
Cable Mount
Switching Current
0.05A
IP Rating
IP50
Dimensions
47 x15 x 6
Country of Origin
Switzerland
