Technical documents
Specifications
Brand
BaumerBody Style
Barrel
Output Type
PNP
Switching Frequency
0 → 10Hz
Terminal Type
Wire Lead
Mounting Style
Cable Mount
Switching Current
50mA
Maximum DC Voltage
36V
Housing Material
Nickel Plated Brass
IP Rating
IP50
LED Status Display
Yes
Length
29.5mm
Dimensions
28 x 8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Product details
My-Com series precision switches
Range of measurement and precision control switches.
Very accurate switch point, with a repeat accuracy of ±0.001 mm.
Ruby or saphire switches.
Nickel-plated brass housing, IP67 for the My-Com H75/80.
PVC, 80 cm cable connection.
Applications: quality control, jigs, positioning control, dilation control, small-scale shifts, etc.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BaumerBody Style
Barrel
Output Type
PNP
Switching Frequency
0 → 10Hz
Terminal Type
Wire Lead
Mounting Style
Cable Mount
Switching Current
50mA
Maximum DC Voltage
36V
Housing Material
Nickel Plated Brass
IP Rating
IP50
LED Status Display
Yes
Length
29.5mm
Dimensions
28 x 8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Product details
My-Com series precision switches
Range of measurement and precision control switches.
Very accurate switch point, with a repeat accuracy of ±0.001 mm.
Ruby or saphire switches.
Nickel-plated brass housing, IP67 for the My-Com H75/80.
PVC, 80 cm cable connection.
Applications: quality control, jigs, positioning control, dilation control, small-scale shifts, etc.
