Baumer NE134 Digital Counter, 6 Digit, 10kHz, 12 → 30 V dc

RS Stock No.: 298-9551Brand: BaumerManufacturers Part No.: NE134.013AX01
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Baumer

Supply Voltage

12 → 30 V dc

Display Type

LCD

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Series

NE134

Weight

150g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Baumer NE134 Digital Counter, 6 Digit, 10kHz, 12 → 30 V dc

P.O.A.

Baumer NE134 Digital Counter, 6 Digit, 10kHz, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Baumer

Supply Voltage

12 → 30 V dc

Display Type

LCD

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Measurement Range

0.0001 → 9999.99

Minimum Operating Temperature

0°C

Series

NE134

Weight

150g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in