Baumer NE212 Counter, 8 Digit, 10kHz, 24 V dc

RS Stock No.: 163-7164Brand: BaumerManufacturers Part No.: NE212.013AXA2
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Count Mode

Hours

Display Type

LED

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Weight

320g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Measurement Range

0.0001 → 9999.99

Series

NE212

Country of Origin

Germany

You may be interested in
Omron H8PS Counter LCD, 24 V dc
P.O.A.Each (ex VAT)

P.O.A.

Baumer NE212 Counter, 8 Digit, 10kHz, 24 V dc

P.O.A.

Baumer NE212 Counter, 8 Digit, 10kHz, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Omron H8PS Counter LCD, 24 V dc
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Baumer

Supply Voltage

24 V dc

Count Mode

Hours

Display Type

LED

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 → 9999.99

Weight

320g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Measurement Range

0.0001 → 9999.99

Series

NE212

Country of Origin

Germany

You may be interested in
Omron H8PS Counter LCD, 24 V dc
P.O.A.Each (ex VAT)