Technical documents
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Distance
Detection Range
30 mm → 130 mm
Output Type
Analogue
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
28V
Terminal Type
5 Pin Connector
Light Source
Laser Light
IP Rating
IP67
Maximum Current
120 mA
Response Time
<10 ms
Housing Material
Die Cast Zinc
Minimum Operating Temperature
0°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Series
OADM
Standards Met
EN 60825-1
Country of Origin
Switzerland
Product details
Baumer OADM Laser Distance Measuring
Baumer OADM 20 series laser distance sensors provide a precise output signal with an integrated micro controller. Intelligent internal signal analysis enables the sensors to work accurately regardless of colour and on most surface types. With the small visible laser spot the OADM 20 sensors can be positioned easily and accurately.
Linear photodiode array
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector
Warning
Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Distance
Detection Range
30 mm → 130 mm
Output Type
Analogue
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
28V
Terminal Type
5 Pin Connector
Light Source
Laser Light
IP Rating
IP67
Maximum Current
120 mA
Response Time
<10 ms
Housing Material
Die Cast Zinc
Minimum Operating Temperature
0°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+50°C
Series
OADM
Standards Met
EN 60825-1
Country of Origin
Switzerland
Product details
Baumer OADM Laser Distance Measuring
Baumer OADM 20 series laser distance sensors provide a precise output signal with an integrated micro controller. Intelligent internal signal analysis enables the sensors to work accurately regardless of colour and on most surface types. With the small visible laser spot the OADM 20 sensors can be positioned easily and accurately.
Linear photodiode array
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector
Warning
Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.
