Baumer Distance Distance Sensor, Block Sensor, 30 mm → 130 mm Detection Range

RS Stock No.: 123-4134Brand: BaumerManufacturers Part No.: OADM 20U5460/S14C
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

30 mm → 130 mm

Output Type

Analogue

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

28V

Terminal Type

5 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

120 mA

Response Time

<10 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Series

OADM

Minimum Operating Temperature

0°C

Housing Material

Die Cast Zinc

Standards Met

EN 60825-1

Country of Origin

Switzerland

Product details

Baumer OADM Laser Distance Measuring

Baumer OADM 20 series laser distance sensors provide a precise output signal with an integrated micro controller. Intelligent internal signal analysis enables the sensors to work accurately regardless of colour and on most surface types. With the small visible laser spot the OADM 20 sensors can be positioned easily and accurately.

Linear photodiode array
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector

Warning

Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.

Stock information temporarily unavailable.

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 30 mm → 130 mm Detection Range

P.O.A.

Baumer Distance Distance Sensor, Block Sensor, 30 mm → 130 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

30 mm → 130 mm

Output Type

Analogue

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

28V

Terminal Type

5 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

120 mA

Response Time

<10 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Series

OADM

Minimum Operating Temperature

0°C

Housing Material

Die Cast Zinc

Standards Met

EN 60825-1

Country of Origin

Switzerland

Product details

Baumer OADM Laser Distance Measuring

Baumer OADM 20 series laser distance sensors provide a precise output signal with an integrated micro controller. Intelligent internal signal analysis enables the sensors to work accurately regardless of colour and on most surface types. With the small visible laser spot the OADM 20 sensors can be positioned easily and accurately.

Linear photodiode array
Designed for applications requiring continuous and very precise distance information
Resolution (white paper): 0.01mm (50mm range); 0.06mm (130mm range)
Linearity error (white paper) 0.03mm (50mm range) or 0.2mm (130mm range)
Soiling indicator and alarm output
4-20mA analogue and PNP alarm outputs
Output rise time <10ms
675mm wavelength
IP67
M12 5pin connector

Warning

Dangerous when in use Do not look directly at the light output by the laser diode as it may damage your eyes.