Technical documents
Specifications
Brand
BaumerDetection Range
840 mm
Output Type
PNP
Fibre Optic Type
Plastic
Terminal Type
Cable
Response Time
0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
IP Rating
IP50
Housing Material
Polycarbonate
Supply Voltage
8 → 30 V dc
Length
27.8mm
Width
10mm
Depth
82.3mm
Minimum Operating Temperature
+5°C
Dimensions
10 x 27.8 x 82.3 mm
Maximum Operating Temperature
+55°C
Standards Met
CE Certified, cULus Listed
Mounting Type
DIN Rail
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BaumerDetection Range
840 mm
Output Type
PNP
Fibre Optic Type
Plastic
Terminal Type
Cable
Response Time
0.001 seconds, 0.004 seconds, 0.00005 seconds, 0.016 seconds, 0.00025 seconds, 0.000125 seconds
Light Source
Red LED
Electrical Connection
Pre-Wired Cable
IP Rating
IP50
Housing Material
Polycarbonate
Supply Voltage
8 → 30 V dc
Length
27.8mm
Width
10mm
Depth
82.3mm
Minimum Operating Temperature
+5°C
Dimensions
10 x 27.8 x 82.3 mm
Maximum Operating Temperature
+55°C
Standards Met
CE Certified, cULus Listed
Mounting Type
DIN Rail
Country of Origin
Switzerland